25.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040225K5FKED

DigiKey Part Number
541-25.5KLTR-ND - Tape & Reel (TR)
541-25.5KLCT-ND - Cut Tape (CT)
541-25.5KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040225K5FKED
Description
RES 25.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040225K5FKED Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 59,979
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03200$0.32
25$0.02360$0.59
50$0.01920$0.96
100$0.01570$1.57
250$0.01228$3.07
500$0.01034$5.17
1,000$0.00882$8.82
5,000$0.00642$32.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00551$55.10
20,000$0.00499$99.80
30,000$0.00473$141.90
50,000$0.00445$222.50
70,000$0.00429$300.30
100,000$0.00414$414.00
Manufacturers Standard Package