Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW06035K62FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06035K62FKEBTR-ND - Tape & Reel (TR) 541-CRCW06035K62FKEBCT-ND - Cut Tape (CT) 541-CRCW06035K62FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K62FKEB |
Description | RES SMD 5.62K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K62FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06035K62DHEAP | Vishay Dale | 0 | CRCW06035K62DHEAP-ND | $0.03555 | Parametric Equivalent |
| CRCW06035K62DKTAP | Vishay Dale | 0 | CRCW06035K62DKTAP-ND | $0.04622 | Parametric Equivalent |
| ERJ-3EKF5621V | Panasonic Industry | 48,852 | P5.62KHCT-ND | $0.10000 | Direct |
| RMCF0603FG5K62 | Stackpole Electronics Inc | 0 | 738-RMCF0603FG5K62CT-ND | $0.00291 | Direct |
| RMCF0603FT5K62 | Stackpole Electronics Inc | 127,736 | RMCF0603FT5K62CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 50 | $0.01660 | $0.83 |
| 100 | $0.01400 | $1.40 |
| 500 | $0.00954 | $4.77 |
| 1,000 | $0.00824 | $8.24 |
| 5,000 | $0.00604 | $30.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00535 | $53.50 |
| 20,000 | $0.00479 | $95.80 |
| 30,000 | $0.00450 | $135.00 |
| 50,000 | $0.00419 | $209.50 |
| 100,000 | $0.00381 | $381.00 |




