
CRCW02018K45FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02018K45FNEDTR-ND - Tape & Reel (TR) 541-CRCW02018K45FNEDCT-ND - Cut Tape (CT) 541-CRCW02018K45FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02018K45FNED |
Description | RES SMD 8.45K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02018K45FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02220 | $2.22 |
| 250 | $0.01764 | $4.41 |
| 500 | $0.01508 | $7.54 |
| 1,000 | $0.01305 | $13.05 |
| 5,000 | $0.00983 | $49.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00857 | $85.70 |
| 20,000 | $0.00786 | $157.20 |
| 30,000 | $0.00751 | $225.30 |
| 50,000 | $0.00714 | $357.00 |
| 70,000 | $0.00692 | $484.40 |
| 100,000 | $0.00672 | $672.00 |

