
CRCW02015K10JNED | |
|---|---|
DigiKey Part Number | 541-CRCW02015K10JNEDTR-ND - Tape & Reel (TR) 541-CRCW02015K10JNEDCT-ND - Cut Tape (CT) 541-CRCW02015K10JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02015K10JNED |
Description | RES SMD 5.1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02015K10JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.01980 | $0.99 |
| 100 | $0.01630 | $1.63 |
| 250 | $0.01280 | $3.20 |
| 500 | $0.01080 | $5.40 |
| 1,000 | $0.00922 | $9.22 |
| 5,000 | $0.00674 | $33.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00580 | $58.00 |
| 20,000 | $0.00525 | $105.00 |
| 30,000 | $0.00499 | $149.70 |
| 50,000 | $0.00470 | $235.00 |
| 70,000 | $0.00454 | $317.80 |
| 100,000 | $0.00438 | $438.00 |

