
CRCW02013K00FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW02013K00FNEDATTR-ND - Tape & Reel (TR) 541-CRCW02013K00FNEDATCT-ND - Cut Tape (CT) 541-CRCW02013K00FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013K00FNEDAT |
Description | CRCW0201-AT 200 3K0 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03400 | $0.34 |
| 25 | $0.02520 | $0.63 |
| 50 | $0.02040 | $1.02 |
| 100 | $0.01670 | $1.67 |
| 250 | $0.01312 | $3.28 |
| 500 | $0.01110 | $5.55 |
| 1,000 | $0.00949 | $9.49 |
| 5,000 | $0.00696 | $34.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00599 | $59.90 |
| 20,000 | $0.00543 | $108.60 |
| 30,000 | $0.00516 | $154.80 |
| 50,000 | $0.00487 | $243.50 |
| 70,000 | $0.00470 | $329.00 |
| 100,000 | $0.00454 | $454.00 |

