
CRCW020139R0FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020139R0FNEDATTR-ND - Tape & Reel (TR) 541-CRCW020139R0FNEDATCT-ND - Cut Tape (CT) 541-CRCW020139R0FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020139R0FNEDAT |
Description | CRCW0201-AT 200 39R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02080 | $0.52 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01370 | $1.37 |
| 250 | $0.01064 | $2.66 |
| 500 | $0.00890 | $4.45 |
| 1,000 | $0.00755 | $7.55 |
| 5,000 | $0.00543 | $27.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00463 | $46.30 |
| 20,000 | $0.00416 | $83.20 |
| 30,000 | $0.00394 | $118.20 |
| 50,000 | $0.00369 | $184.50 |
| 70,000 | $0.00355 | $248.50 |
| 100,000 | $0.00342 | $342.00 |

