31.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020131K6FKED

DigiKey Part Number
541-31.6KAABTR-ND - Tape & Reel (TR)
541-31.6KAABCT-ND - Cut Tape (CT)
541-31.6KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020131K6FKED
Description
RES SMD 31.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020131K6FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020131K6FNEDVishay Dale33,876541-CRCW020131K6FNEDCT-ND$0.10000Similar
In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11200$1.12
25$0.08840$2.21
50$0.07540$3.77
100$0.06520$6.52
250$0.05480$13.70
500$0.04884$24.42
1,000$0.04412$44.12
5,000$0.03657$182.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03308$330.80
20,000$0.03139$627.80
30,000$0.03057$917.10
50,000$0.02968$1,484.00
70,000$0.02917$2,041.90
100,000$0.02869$2,869.00
Manufacturers Standard Package