
CRCW0201200KFNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW0201200KFNEDATTR-ND - Tape & Reel (TR) 541-CRCW0201200KFNEDATCT-ND - Cut Tape (CT) 541-CRCW0201200KFNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201200KFNEDAT |
Description | CRCW0201-AT 200 200K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02080 | $0.52 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01370 | $1.37 |
| 250 | $0.01064 | $2.66 |
| 500 | $0.00890 | $4.45 |
| 1,000 | $0.00755 | $7.55 |
| 5,000 | $0.00543 | $27.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00463 | $46.30 |
| 20,000 | $0.00416 | $83.20 |
| 30,000 | $0.00394 | $118.20 |
| 50,000 | $0.00369 | $184.50 |
| 70,000 | $0.00355 | $248.50 |
| 100,000 | $0.00342 | $342.00 |

