16.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020116K5FNED

DigiKey Part Number
541-CRCW020116K5FNEDTR-ND - Tape & Reel (TR)
541-CRCW020116K5FNEDCT-ND - Cut Tape (CT)
541-CRCW020116K5FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020116K5FNED
Description
RES SMD 16.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020116K5FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,313
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04300$0.43
25$0.03240$0.81
50$0.02660$1.33
100$0.02220$2.22
250$0.01764$4.41
500$0.01508$7.54
1,000$0.01305$13.05
5,000$0.00983$49.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00857$85.70
20,000$0.00786$157.20
30,000$0.00751$225.30
50,000$0.00714$357.00
70,000$0.00692$484.40
100,000$0.00672$672.00
Manufacturers Standard Package