Direct
Direct
Similar

CRA12E08347K0JTR | |
|---|---|
DigiKey Part Number | CRA12E847KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA12E08347K0JTR |
Description | RES ARRAY 4 RES 47K OHM 2012 |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA12E08347K0JTR Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 47k | Size / Dimension 0.200" L x 0.120" W (5.08mm x 3.05mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF324DJT47K0 | Stackpole Electronics Inc | 7,905 | 738-RAVF324DJT47K0CT-ND | $0.26000 | Direct |
| YC324-JK-0747KL | YAGEO | 8,589 | 13-YC324-JK-0747KLCT-ND | $0.27000 | Direct |
| RAVS324DJT47K0 | Stackpole Electronics Inc | 0 | 738-RAVS324DJT47K0-ND | $0.08560 | Similar |




