Direct
Direct
Direct
Upgrade

CRA06S083300KJTA | |
|---|---|
DigiKey Part Number | CRA6S8300KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S083300KJTA |
Description | RES ARRAY 4 RES 300K OHM 1206 |
Customer Reference | |
Detailed Description | 300k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S083300KJTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 300k | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-304J4LF | Bourns Inc. | 0 | CAY16-304J4LF-ND | $0.01414 | Direct |
| EXB-38V304JV | Panasonic Industry | 0 | EXB-38V304JV-ND | $0.01607 | Direct |
| RAVF164DJT300K | Stackpole Electronics Inc | 0 | RAVF164DJT300K-ND | $0.00521 | Direct |
| RAVF164DFT300K | Stackpole Electronics Inc | 0 | RAVF164DFT300K-ND | $0.01530 | Upgrade |




