Direct
Direct
Direct
Direct
Direct
Upgrade

CRA06S08322R0JTA | |
|---|---|
DigiKey Part Number | CRA6S822TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S08322R0JTA |
Description | RES ARRAY 4 RES 22 OHM 1206 |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S08322R0JTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 22 | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083220JP | CTS Resistor Products | 0 | 742X083220JP-ND | $0.02944 | Direct |
| CAY16-220J4LF | Bourns Inc. | 22,030 | CAY16-220J4LFCT-ND | $0.10000 | Direct |
| EXB-38V220JV | Panasonic Industry | 43,125 | Y9220CT-ND | $0.10000 | Direct |
| RAVF164DJT22R0 | Stackpole Electronics Inc | 18,759 | RAVF164DJT22R0CT-ND | $0.10000 | Direct |
| YC164-JR-0722RL | YAGEO | 7,435 | YC164J-22CT-ND | $0.10000 | Direct |






