Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CRA06S083100KJTA | |
|---|---|
DigiKey Part Number | CRA6S8100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06S083100KJTA |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06S083100KJTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 100k | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083104JP | CTS Resistor Products | 9,975 | 60-742X083104JPCT-ND | $0.14000 | Direct |
| CAY16-104J4LF | Bourns Inc. | 103,204 | CAY16-104J4LFCT-ND | $0.10000 | Direct |
| EXB-38V104JV | Panasonic Industry | 54,876 | Y9104CT-ND | $0.10000 | Direct |
| RAVF164DJT100K | Stackpole Electronics Inc | 55,306 | RAVF164DJT100KCT-ND | $0.10000 | Direct |
| YC164-JR-07100KL | YAGEO | 92,218 | YC164J-100KCT-ND | $0.10000 | Direct |







