
CPF3R50000FNE14 | |
|---|---|
DigiKey Part Number | 541-CPF3R50000FNE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF3R50000FNE14 |
Description | CPF-3 .5 1% T-00 E14 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.39000 | $3.39 |
| 10 | $2.27300 | $22.73 |
| 25 | $1.97000 | $49.25 |
| 50 | $1.78040 | $89.02 |
| 100 | $1.61930 | $161.93 |
| 300 | $1.41203 | $423.61 |
| 500 | $1.33244 | $666.22 |
| 1,000 | $1.23863 | $1,238.63 |
| 5,000 | $1.07176 | $5,358.80 |

