
CPF21R0000FKEE6 | |
|---|---|
DigiKey Part Number | 541-CPF21R0000FKEE6TR-ND - Tape & Reel (TR) 541-CPF21R0000FKEE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF21R0000FKEE6 |
Description | RES 1 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.27600 | $12.76 |
| 25 | $1.09880 | $27.47 |
| 50 | $0.98760 | $49.38 |
| 100 | $0.89300 | $89.30 |
| 250 | $0.78940 | $197.35 |
| 500 | $0.72454 | $362.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66942 | $669.42 |
| 2,000 | $0.62261 | $1,245.22 |
| 3,000 | $0.59856 | $1,795.68 |
| 5,000 | $0.57137 | $2,856.85 |
| 7,000 | $0.55516 | $3,886.12 |
| 10,000 | $0.53933 | $5,393.30 |

