
RH050200R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH050200R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050200R0FE02 |
Description | RH-50 200 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.82000 | $14.82 |
| 10 | $10.37100 | $103.71 |
| 25 | $9.16720 | $229.18 |
| 50 | $8.41360 | $420.68 |
| 100 | $7.77360 | $777.36 |
| 250 | $7.07284 | $1,768.21 |
| 500 | $6.63468 | $3,317.34 |
| 1,000 | $6.26258 | $6,262.58 |

