
CMF602K4900BEEB | |
|---|---|
DigiKey Part Number | 541-CMF602K4900BEEBTR-ND - Tape & Reel (TR) 541-CMF602K4900BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF602K4900BEEB |
Description | RES 2.49K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602K4900BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.64800 | $16.48 |
| 25 | $1.42360 | $35.59 |
| 50 | $1.28240 | $64.12 |
| 100 | $1.16260 | $116.26 |
| 250 | $1.03132 | $257.83 |
| 500 | $0.94914 | $474.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.08845 | $1,088.45 |
| 2,000 | $1.01717 | $2,034.34 |
| 3,000 | $0.98056 | $2,941.68 |
| 5,000 | $0.93915 | $4,695.75 |
| 7,000 | $0.91448 | $6,401.36 |
| 10,000 | $0.89039 | $8,903.90 |

