CMF6026K700CER6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.93283
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.01966
Datasheet
26.7 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6026K700CER6

DigiKey Part Number
CMF6026K700CER6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6026K700CER6
Description
RES 26.7K OHM 1W .25% AXIAL
Customer Reference
Detailed Description
26.7 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6026K700CER6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6026K700CEEAVishay Dale0CMF6026K700CEEA-ND$0.93283Parametric Equivalent
CMF6026K700CEEBVishay Dale0CMF6026K700CEEB-ND$1.01966Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types