Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6023K700FKEB70 | |
|---|---|
DigiKey Part Number | CMF6023K700FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6023K700FKEB70 |
Description | RES 23.7K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6023K700FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6023K700FHEB | Vishay Dale | 0 | CMF6023K700FHEB-ND | $0.31810 | Parametric Equivalent |
| CMF6023K700FHEK | Vishay Dale | 0 | CMF6023K700FHEK-ND | $3.31970 | Parametric Equivalent |
| CMF6023K700FKEA | Vishay Dale | 0 | CMF6023K700FKEA-ND | $0.24870 | Parametric Equivalent |
| CMF6023K700FKEB | Vishay Dale | 0 | CMF6023K700FKEB-ND | $0.27656 | Parametric Equivalent |
| CMF6023K700FKR670 | Vishay Dale | 0 | CMF6023K700FKR670-ND | $0.30220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30220 | $302.20 |


