CMF55909R00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.75135
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.41337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17829
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 558
Unit Price: $0.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.32443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.32443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17829
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.23264
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15699
Datasheet
909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55909R00FKEK

DigiKey Part Number
CMF55909R00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF55909R00FKEK
Description
RES 909 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
909 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55909R00FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70909R00FKEBVishay Dale0CMF70909R00FKEB-ND$0.75135Upgrade
CMF55909R00DHEAVishay Dale0CMF55909R00DHEA-ND$0.25461Parametric Equivalent
CMF55909R00DHEBVishay Dale0CMF55909R00DHEB-ND$0.41337Parametric Equivalent
CMF55909R00FHEA70Vishay Dale0CMF55909R00FHEA70-ND$0.17829Parametric Equivalent
CMF55909R00FHEBVishay Dale558CMF909HFCT-ND$0.69000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$3.31970$331.97
Manufacturers Standard Package