Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CMF558K4500FKEB70 | |
|---|---|
DigiKey Part Number | CMF558K4500FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF558K4500FKEB70 |
Description | RES 8.45K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558K4500FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF558K4500FKEB | Vishay Dale | 0 | CMF558K4500FKEB-ND | $0.23264 | Direct |
| CMF558K4500BEEA | Vishay Dale | 0 | CMF558K4500BEEA-ND | $0.56523 | Upgrade |
| CMF558K4500BEEA70 | Vishay Dale | 0 | CMF558K4500BEEA70-ND | $0.61756 | Upgrade |
| CMF558K4500DEEA | Vishay Dale | 0 | CMF558K4500DEEA-ND | $0.39263 | Upgrade |
| CMF558K4500FEEA | Vishay Dale | 0 | CMF558K4500FEEA-ND | $0.30613 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25390 | $253.90 |



