Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF556K8100FKBF | |
|---|---|
DigiKey Part Number | CMF556K8100FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF556K8100FKBF |
Description | RES 6.81K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K8100FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF556K8100BER670 | Vishay Dale | 0 | CMF556K8100BER670-ND | $0.98017 | Upgrade |
| CMF556K8100DHEA | Vishay Dale | 0 | CMF556K8100DHEA-ND | $0.25461 | Parametric Equivalent |
| CMF556K8100DHEB | Vishay Dale | 0 | CMF556K8100DHEB-ND | $0.41337 | Parametric Equivalent |
| CMF556K8100DHR6 | Vishay Dale | 127 | 541-CMF556K8100DHR6CT-ND | $0.93000 | Parametric Equivalent |
| CMF556K8100FHEA | Vishay Dale | 0 | CMF556K8100FHEA-ND | $0.16127 | Parametric Equivalent |


