
CMF554M5300FKEK | |
|---|---|
DigiKey Part Number | 541-CMF554M5300FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF554M5300FKEK |
Description | RES 4.53M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.53 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M5300FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554M5300FHEB | Vishay Dale | 0 | CMF4.53MHFTR-ND | $1.41466 | Parametric Equivalent |
| CMF554M5300FKEA | Vishay Dale | 0 | CMF554M5300FKEA-ND | $0.62138 | Parametric Equivalent |
| CMF554M5300FKEA70 | Vishay Dale | 0 | CMF554M5300FKEA70-ND | $0.67714 | Parametric Equivalent |
| CMF554M5300FKEB | Vishay Dale | 0 | CMF554M5300FKEB-ND | $0.94195 | Parametric Equivalent |
| CMF554M5300FKEB70 | Vishay Dale | 0 | CMF554M5300FKEB70-ND | $1.02389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.57000 | $7.57 |
| 10 | $4.57700 | $45.77 |
| 25 | $3.80360 | $95.09 |
| 50 | $3.32900 | $166.45 |

