Parametric Equivalent
Parametric Equivalent

CMF554K4500BEEK | |
|---|---|
DigiKey Part Number | CMF554K4500BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF554K4500BEEK |
Description | RES 4.45K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 4.45 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K4500BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K4500BEEA | Vishay Dale | 0 | CMF554K4500BEEA-ND | $0.56523 | Parametric Equivalent |
| CMF554K4500BEEB | Vishay Dale | 0 | CMF554K4500BEEB-ND | $0.88790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59508 | $595.08 |


