
CMF5520R000FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5520R000FHEBTR-ND - Tape & Reel (TR) 541-CMF5520R000FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520R000FHEB |
Description | RES 20.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.38100 | $3.81 |
| 25 | $0.32400 | $8.10 |
| 50 | $0.28820 | $14.41 |
| 100 | $0.25760 | $25.76 |
| 250 | $0.22408 | $56.02 |
| 500 | $0.20306 | $101.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28781 | $287.81 |
| 2,000 | $0.26542 | $530.84 |
| 3,000 | $0.25392 | $761.76 |
| 5,000 | $0.24091 | $1,204.55 |
| 7,000 | $0.23315 | $1,632.05 |
| 10,000 | $0.22558 | $2,255.80 |

