
CMF55100K00FKEK | |
|---|---|
DigiKey Part Number | CMF100KHJ-ND |
Manufacturer | |
Manufacturer Product Number | CMF55100K00FKEK |
Description | RES 100K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100K00BEEA | Vishay Dale | 0 | CMF55100K00BEEA-ND | $0.56523 | Upgrade |
| CMF55100K00BEEA70 | Vishay Dale | 0 | CMF55100K00BEEA70-ND | $0.61756 | Upgrade |
| CMF55100K00BEEB70 | Vishay Dale | 0 | CMF55100K00BEEB70-ND | $0.98017 | Upgrade |
| CMF55100K00BEEK | Vishay Dale | 20 | CMF100KHE-ND | $7.02000 | Upgrade |
| CMF55100K00BHEA | Vishay Dale | 0 | CMF55100K00BHEA-ND | $0.43202 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.81000 | $8.10 |
| 25 | $0.69360 | $17.34 |
| 50 | $0.62100 | $31.05 |

