
CMF5042K200FHEB | |
|---|---|
DigiKey Part Number | CMF42.2KQFTR-ND - Tape & Reel (TR) CMF42.2KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5042K200FHEB |
Description | RES 42.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5042K200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.81900 | $8.19 |
| 25 | $0.70120 | $17.53 |
| 50 | $0.62780 | $31.39 |
| 100 | $0.56510 | $56.51 |
| 250 | $0.49652 | $124.13 |
| 500 | $0.45360 | $226.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41711 | $417.11 |
| 2,000 | $0.38611 | $772.22 |
| 3,000 | $0.37018 | $1,110.54 |
| 5,000 | $0.35217 | $1,760.85 |
| 7,000 | $0.34144 | $2,390.08 |
| 10,000 | $0.33095 | $3,309.50 |

