Similar

CMF50274R00FHEB | |
|---|---|
DigiKey Part Number | CMF274QFTR-ND - Tape & Reel (TR) CMF274QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50274R00FHEB |
Description | RES 274 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50274R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC274R | Stackpole Electronics Inc | 0 | RNF14FTC274R-ND | $0.01837 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.00100 | $10.01 |
| 25 | $0.85960 | $21.49 |
| 50 | $0.77080 | $38.54 |
| 100 | $0.69540 | $69.54 |
| 250 | $0.61264 | $153.16 |
| 500 | $0.56086 | $280.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.51686 | $516.86 |
| 2,000 | $0.47948 | $958.96 |
| 3,000 | $0.46027 | $1,380.81 |
| 5,000 | $0.43855 | $2,192.75 |
| 7,000 | $0.42561 | $2,979.27 |
| 10,000 | $0.41297 | $4,129.70 |


