267 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50267R00FHEB

DigiKey Part Number
CMF267QFTR-ND - Tape & Reel (TR)
CMF267QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50267R00FHEB
Description
RES 267 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50267R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,307
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.73700$7.37
25$0.63040$15.76
50$0.56380$28.19
100$0.50710$50.71
250$0.44488$111.22
500$0.40596$202.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.37289$372.89
2,000$0.34479$689.58
3,000$0.33035$991.05
5,000$0.31402$1,570.10
7,000$0.30428$2,129.96
10,000$0.29478$2,947.80
Manufacturers Standard Package