
CMF50232R00FHEB | |
|---|---|
DigiKey Part Number | CMF232QFTR-ND - Tape & Reel (TR) CMF232QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50232R00FHEB |
Description | RES 232 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50232R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.48160 | $12.04 |
| 50 | $0.42960 | $21.48 |
| 100 | $0.38540 | $38.54 |
| 250 | $0.33696 | $84.24 |
| 500 | $0.30664 | $153.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28085 | $280.85 |
| 2,000 | $0.25894 | $517.88 |
| 3,000 | $0.24769 | $743.07 |
| 5,000 | $0.23495 | $1,174.75 |
| 7,000 | $0.22736 | $1,591.52 |
| 10,000 | $0.21995 | $2,199.50 |

