1.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K4300FHEB

DigiKey Part Number
CMF1.43KQFTR-ND - Tape & Reel (TR)
CMF1.43KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF501K4300FHEB
Description
RES 1.43K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K4300FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,430
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.74600$7.46
25$0.63840$15.96
50$0.57080$28.54
100$0.51350$51.35
250$0.45064$112.66
500$0.41126$205.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.37779$377.79
2,000$0.34937$698.74
3,000$0.33476$1,004.28
5,000$0.31824$1,591.20
7,000$0.30840$2,158.80
10,000$0.29878$2,987.80
Manufacturers Standard Package