CMF501K4300FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,430
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.31970
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01837
Datasheet
1.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K4300FHEA

DigiKey Part Number
CMF501K4300FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF501K4300FHEA
Description
RES 1.43K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K4300FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF501K4300FHEBVishay Dale1,430CMF1.43KQFCT-ND$1.14000Parametric Equivalent
CMF501K4300FHEKVishay Dale0CMF501K4300FHEK-ND$3.31970Parametric Equivalent
RNF14FTC1K43Stackpole Electronics Inc0RNF14FTC1K43-ND$0.01837Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36355$1,817.75
Manufacturers Standard Package