Parametric Equivalent
Parametric Equivalent

CMF20274K00GNRE70 | |
|---|---|
DigiKey Part Number | CMF20274K00GNRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF20274K00GNRE70 |
Description | RES 274K OHM 1W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20274K00GNRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF20274K00GNEA | Vishay Dale | 0 | CMF20274K00GNEA-ND | $0.36949 | Parametric Equivalent |
| CMF20274K00GNEA70 | Vishay Dale | 0 | CMF20274K00GNEA70-ND | $0.05469 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05469 | $273.45 |


