
ALSR03100R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-100-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03100R0JE12 |
Description | RES 100 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03100R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.81300 | $18.13 |
| 25 | $1.56720 | $39.18 |
| 50 | $1.41320 | $70.66 |
| 100 | $1.28230 | $128.23 |
| 250 | $1.13900 | $284.75 |
| 500 | $1.04930 | $524.65 |
| 1,000 | $0.97311 | $973.11 |
| 5,000 | $0.83756 | $4,187.80 |

