Upgrade
Upgrade

PLTT0805Z1641AGT5 | |
|---|---|
DigiKey Part Number | PLTT0805Z1641AGT5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z1641AGT5 |
Description | RES SMD 1.64KOHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.64 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z1641AGT5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT0805Z1641LBTS | Vishay Dale Thin Film | 0 | PLT0805Z1641LBTS-ND | $5.12500 | Upgrade |
| PLTT0805Z1641QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z1641QGT5-ND | $5.02848 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.46032 | $1,730.16 |



