


PHPA1206E30R1BST1 | |
|---|---|
DigiKey Part Number | 764-PHPA1206E30R1BST1TR-ND - Tape & Reel (TR) 764-PHPA1206E30R1BST1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHPA1206E30R1BST1 |
Description | THIN FILM RES SMD 30.1 OHM 0.1% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHPA1206E30R1BST1 Models |
Category | Features Automotive AEC-Q200, High Power, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04435 | $1,044.35 |

