


PHPA1206E3010BST1 | |
|---|---|
DigiKey Part Number | 764-PHPA1206E3010BST1TR-ND - Tape & Reel (TR) 764-PHPA1206E3010BST1CT-ND - Cut Tape (CT) 764-PHPA1206E3010BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPA1206E3010BST1 |
Description | THIN FILM RES SMD 301 OHM 0.1% 1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHPA1206E3010BST1 Models |
Category | Features Automotive AEC-Q200, High Power, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.56200 | $15.62 |
| 25 | $1.45000 | $36.25 |
| 50 | $1.37260 | $68.63 |
| 100 | $1.30160 | $130.16 |
| 250 | $1.21800 | $304.50 |
| 500 | $1.16224 | $581.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11253 | $1,112.53 |
| 2,000 | $1.06851 | $2,137.02 |
| 3,000 | $1.04522 | $3,135.66 |
| 5,000 | $1.01830 | $5,091.50 |
| 7,000 | $1.00194 | $7,013.58 |
| 10,000 | $0.98575 | $9,857.50 |

