20 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
PHPA1206_Bottom

PHPA1206E20R0BST1

DigiKey Part Number
764-PHPA1206E20R0BST1TR-ND - Tape & Reel (TR)
764-PHPA1206E20R0BST1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PHPA1206E20R0BST1
Description
THIN FILM RES SMD 20 OHM 0.1% 1W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHPA1206E20R0BST1 Models
Product Attributes
Filter Similar Products
Category
Features
Automotive AEC-Q200, High Power, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.13372$1,133.72
Manufacturers Standard Package