150 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
PHPA1206_Bottom

PHPA1206E1500BST1

DigiKey Part Number
764-PHPA1206E1500BST1TR-ND - Tape & Reel (TR)
764-PHPA1206E1500BST1CT-ND - Cut Tape (CT)
764-PHPA1206E1500BST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPA1206E1500BST1
Description
THIN FILM RES SMD 150 OHM 0.1% 1
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHPA1206E1500BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Power, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,626
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.56200$15.62
25$1.45000$36.25
50$1.37260$68.63
100$1.30160$130.16
250$1.21800$304.50
500$1.16224$581.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.11253$1,112.53
2,000$1.06851$2,137.02
3,000$1.04522$3,135.66
5,000$1.01830$5,091.50
7,000$1.00194$7,013.58
10,000$0.98575$9,857.50
Manufacturers Standard Package