


PCNM1206E10R0BST5 | |
|---|---|
DigiKey Part Number | 764-1263-2-ND - Tape & Reel (TR) 764-1263-1-ND - Cut Tape (CT) 764-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM1206E10R0BST5 |
Description | RES SMD 10 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E10R0BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Non-Magnetic, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.94900 | $19.49 |
| 25 | $1.81000 | $45.25 |
| 50 | $1.71380 | $85.69 |
| 100 | $1.62610 | $162.61 |
| 250 | $1.52312 | $380.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.45452 | $727.26 |
| 1,000 | $1.39349 | $1,393.49 |
| 1,500 | $1.36110 | $2,041.65 |
| 2,500 | $1.32356 | $3,308.90 |
| 3,500 | $1.30071 | $4,552.48 |
| 5,000 | $1.27805 | $6,390.25 |

