Similar



S1901-46R | |
|---|---|
DigiKey Part Number | 952-1575-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1901-46R |
Description | FUSE CLIP BLADE 15A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Orientation Horizontal |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Brass |
For Use With/Related Products Miniature (ATM) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-6152005 | Harwin Inc. | 239 | 952-1423-5-ND | $15.08000 | Similar |
| 3563 | Keystone Electronics | 750 | 36-3563-ND | $0.40000 | Direct |



