
564R3DF0D47 | |
|---|---|
DigiKey Part Number | 564R3DF0D47-ND |
Manufacturer | |
Manufacturer Product Number | 564R3DF0D47 |
Description | CAP CER 4700PF 3KV RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 3000V (3kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R3DF0D47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" Dia (24.10mm) | |
Height - Seated (Max) | 1.138" (28.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.80682 | $7,806.82 |

