Similar
Parametric Equivalent

562R10TSQ68PL | |
|---|---|
DigiKey Part Number | 562R10TSQ68PL-ND |
Manufacturer | |
Manufacturer Product Number | 562R10TSQ68PL |
Description | CAP CER 68PF 1KV X5F RADIAL |
Customer Reference | |
Detailed Description | 68 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TSQ68PL Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.252" Dia (6.40mm) |
Capacitance | Height - Seated (Max) 0.377" (9.58mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561R1DF0Q68 | Vishay Cera-Mite | 0 | 561R1DF0Q68-ND | $1.16604 | Similar |
| 562R10TSQ68 | Vishay Cera-Mite | 4,005 | 562R10TSQ68-ND | $2.80000 | Parametric Equivalent |



