
561R10TCCQ15 | |
|---|---|
DigiKey Part Number | 561R10TCCQ15-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCQ15 |
Description | CAP CER 15PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCQ15 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.252" Dia (6.40mm) |
Tolerance ±5% | Height - Seated (Max) 0.377" (9.58mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $2.02400 | $20.24 |
| 50 | $1.66660 | $83.33 |
| 100 | $1.55620 | $155.62 |
| 500 | $1.36918 | $684.59 |
| 1,000 | $1.31127 | $1,311.27 |
| 2,500 | $1.25012 | $3,125.30 |
| 5,000 | $1.21323 | $6,066.15 |

