10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
ACAS Vishay Thin Film Chip Resistor Arrays

ACASN1002S1002P1AT

DigiKey Part Number
749-1046-2-ND - Tape & Reel (TR)
749-1046-1-ND - Cut Tape (CT)
749-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASN1002S1002P1AT
Description
RES ARRAY 2 RES 10K OHM 0606
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex
Datasheet
 Datasheet
EDA/CAD Models
ACASN1002S1002P1AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±15ppm/°C
Number of Pins
4
Power Per Element
125mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.059" W (1.60mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,553
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.46900$4.69
25$0.39960$9.99
50$0.35620$17.81
100$0.31900$31.90
250$0.27828$69.57
500$0.25280$126.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.23114$231.14
2,000$0.21273$425.46
3,000$0.20327$609.81
5,000$0.19257$962.85
7,000$0.18619$1,303.33
10,000$0.17996$1,799.60
Manufacturers Standard Package