Similar

WKO221MCPSRWKR | |
|---|---|
DigiKey Part Number | WKO221MCPSRWKR-ND |
Manufacturer | |
Manufacturer Product Number | WKO221MCPSRWKR |
Description | CAP CER 220PF 440VAC Y5T RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKO221MCPSRWKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2221K29Y5SS63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2221K29Y5SS63L7A-ND | $0.09530 | Similar |


