Parametric Equivalent
Parametric Equivalent

VY2330K29U2JS6UV5 | |
|---|---|
DigiKey Part Number | VY2330K29U2JS6UV5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2330K29U2JS6UV5 |
Description | CAP CER 33PF 440VAC U2J RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2330K29U2JS6UV5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2330K29U2JS63V5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2330K29U2JS63V5-ND | $0.09325 | Parametric Equivalent |
| VY2330K29U2JS6TV5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2330K29U2JS6TV5-ND | $0.09325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09325 | $932.50 |


