VR37000001004JA100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.44000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2,087
Unit Price: $0.19000
Datasheet
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000001004JA100

DigiKey Part Number
BC4899CT-ND - Cut Tape (CT)
BC4899TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR37000001004JA100
Description
RES 1M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR37000001004JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VR37000001004JR500Vishay Beyschlag/Draloric/BC Components0BC4422CT-ND$0.44000Parametric Equivalent
MF1/2LCT528R105JKOA Speer Electronics, Inc.2,0872019-MF1/2LCT528R105JCT-ND$0.19000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.32600$3.26
25$0.27640$6.91
50$0.24540$12.27
100$0.21910$21.91
250$0.19020$47.55
500$0.17212$86.06
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.15672$156.72
2,000$0.14364$287.28
3,000$0.13692$410.76
5,000$0.12931$646.55
7,000$0.12478$873.46
10,000$0.12036$1,203.60
Manufacturers Standard Package