Parametric Equivalent

VDRUS20Z275BKE | |
|---|---|
DigiKey Part Number | 56-VDRUS20Z275BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS20Z275BKE |
Description | VARISTOR 430V 13KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 13 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 13 kA |
Series | Energy 380J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRUS20Z275BSE | Vishay Beyschlag/Draloric/BC Components | 0 | BC5482-ND | $1.30778 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.30778 | $653.89 |


