Parametric Equivalent

VDRUS14X175BSE | |
|---|---|
DigiKey Part Number | BC5473-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS14X175BSE |
Description | VARISTOR 275V 8KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 247.5 V | |
Varistor Voltage (Typ) | 275 V | |
Varistor Voltage (Max) | 302.5 V | |
Current - Surge | 8 kA | |
Energy | 116J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.78608 | $393.04 |


